Part Details for JMGSC-26MW by TE Connectivity
Overview of JMGSC-26MW by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for JMGSC-26MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-JMGSC-26MW
|
Mouser Electronics | Low Signal Relays - PCB M39016/41-052M | 0 |
|
$81.8100 | Order Now |
|
Onlinecomponents.com | TO-5-.100 Grid Relays |
4 In Stock |
|
$50.2700 / $78.7200 | Buy Now |
|
Master Electronics | TO-5-.100 Grid Relays |
4 In Stock |
|
$50.2700 / $78.7200 | Buy Now |
Part Details for JMGSC-26MW
JMGSC-26MW CAD Models
JMGSC-26MW Part Data Attributes:
|
JMGSC-26MW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGSC-26MW
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 219mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 219 mW | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |