Part Details for JMGSCD-5LW by TE Connectivity
Overview of JMGSCD-5LW by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMGSCD-5LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9404
|
Newark | Jmgscd-5Lw=M39016/42-049L |Cii Te Connectivity JMGSCD-5LW Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1400 / $74.1500 | Buy Now |
DISTI #
35AC2604
|
Newark | Jmgscd-5Lw=M39016/42-049L |Cii Te Connectivity JMGSCD-5LW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.3500 / $89.6900 | Buy Now |
DISTI #
JMGSCD-5LW-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 52 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.9015 | Buy Now |
DISTI #
655-JMGSCD-5LW
|
Mouser Electronics | Industrial Relays JMGSCD-5LW=M39016/42-049L RoHS: Not Compliant | 0 |
|
$80.9500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 100Ohm 1A DPDT THT Military Relay | 0 |
|
$62.1900 / $170.3400 | Buy Now |
DISTI #
TE Connectivity JMGSCD-5LW
|
PEI Genesis | Power/Signal Relay 2 Form C | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 5VDC 100Ohm 1A DPDT THT Military Relay | 0 |
|
$62.1900 / $170.3400 | Buy Now |
Part Details for JMGSCD-5LW
JMGSCD-5LW CAD Models
JMGSCD-5LW Part Data Attributes:
|
JMGSCD-5LW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGSCD-5LW
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.05 A | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | M39016 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMGSCD-5LW
This table gives cross-reference parts and alternative options found for JMGSCD-5LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMGSCD-5LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617128-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGSCD-5LW vs 1-1617128-6 |
JMSWD-5XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGSCD-5LW vs JMSWD-5XP |
JMSPD-5XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGSCD-5LW vs JMSPD-5XP |
6-1617547-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGSCD-5LW vs 6-1617547-9 |
3-1617543-7 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGSCD-5LW vs 3-1617543-7 |
JMSCT-5XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGSCD-5LW vs JMSCT-5XLS |
5-1617543-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGSCD-5LW vs 5-1617543-4 |
JMSWD-5XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMGSCD-5LW vs JMSWD-5XL |
JMGSCD-5P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMGSCD-5LW vs JMGSCD-5P |
MSCT-5S | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGSCD-5LW vs MSCT-5S |