There are no models available for this part yet.
Overview of JMGSPD-9M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JMGSPD-9M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64R5879
|
Newark | Jmgspd-9M = M39016/42-047M |Cii Te Connectivity JMGSPD-9M RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7300 / $72.6600 | Buy Now | |
DISTI #
JMGSPD-9M-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 9V Min Qty: 56 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.3295 | Buy Now | |
DISTI #
655-JMGSPD-9M
|
Mouser Electronics | Industrial Relays JMGSPD-9M = M39016/42-047M RoHS: Not Compliant | 0 |
|
$84.2700 | Order Now | |
Onlinecomponents.com | Military/Aerospace High Performance Relays |
1 Partner Stock |
|
$53.0000 / $85.5800 | Buy Now | ||
DISTI #
000000000003353594
|
Sager | Industrial Relays JMGSPD-9M = M39016/42-047M Min Qty: 1 | 0 |
|
$65.4500 / $75.5200 | Buy Now | |
DISTI #
C1S757102644471
|
Chip1Stop | Electromechanical Relay 9VDC 400Ohm 1A DPDT(9.525x9.525x9.525)mm THT Military Relay RoHS: Not Compliant | 1 |
|
$85.4000 | Buy Now | |
Master Electronics | Military/Aerospace High Performance Relays |
1 Partner Stock |
|
$53.0000 / $85.5800 | Buy Now |
CAD Models for JMGSPD-9M by TE Connectivity
Part Data Attributes for JMGSPD-9M by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
WITH COIL SUPPRESSION DIODE
|
Coil Current(DC)-Max
|
0.023 A
|
Coil Power
|
203 mW
|
Coil Resistance
|
400 Ω
|
Coil Voltage(DC)-Max
|
9 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Alternate Parts for JMGSPD-9M
This table gives cross-reference parts and alternative options found for JMGSPD-9M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMGSPD-9M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617167-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.023A (COIL), 9VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGSPD-9M vs 1-1617167-0 |
1-1617152-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.023A (COIL), 9VDC (COIL), 203mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGSPD-9M vs 1-1617152-2 |