Part Details for JMK107ABJ106MAHT by TAIYO YUDEN
Overview of JMK107ABJ106MAHT by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK107ABJ106MAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1383
|
Newark | Capacitor, Mlcc, X5R, 10Uf, 6.3V, 0603, Reel, Full Reel, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden JMK107ABJ106MAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0170 | Buy Now |
DISTI #
29X1382
|
Newark | Capacitor, Mlcc, X5R, 10Uf, 6.3V, 0603, Reel, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden JMK107ABJ106MAHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 812 |
|
$0.0270 | Buy Now |
DISTI #
29X1383
|
Avnet Americas | Cap Ceramic 10uF 6.3V X5R 20% SMD 0603 85?C Paper T/R - Tape and Reel (Alt: 29X1383) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 24000 Partner Stock |
|
$0.0230 / $0.0280 | Buy Now |
DISTI #
29X1382
|
Avnet Americas | Cap Ceramic 10uF 6.3V X5R 20% SMD 0603 85?C Paper T/R - Product that comes on tape, but is not reeled (Alt: 29X1382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 812 Partner Stock |
|
$0.0490 / $0.1600 | Buy Now |
DISTI #
JMK107ABJ106MAHT
|
Avnet Americas | Cap Ceramic 10uF 6.3V X5R 20% SMD 0603 85?C Paper T/R - Tape and Reel (Alt: JMK107ABJ106MAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 | Buy Now |
|
Bristol Electronics | 5447 |
|
RFQ | ||
|
Ameya Holding Limited | 0603 10 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor | 4000-Authorized Distributor |
|
RFQ | |
DISTI #
CEJMK107ABJ106MAHT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, � 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CEJMK107ABJ106MAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 8000 |
|
Buy Now | |
DISTI #
JMK107ABJ106MAHT
|
Avnet Asia | Cap Ceramic 10uF 6.3V X5R 20% SMD 0603 85?C Paper T/R (Alt: JMK107ABJ106MAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S758100363410
|
Chip1Stop | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85C Automotive T/R RoHS: Compliant Container: Cut Tape | 1580 |
|
$0.0215 / $0.0410 | Buy Now |
Part Details for JMK107ABJ106MAHT
JMK107ABJ106MAHT CAD Models
JMK107ABJ106MAHT Part Data Attributes
|
JMK107ABJ106MAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK107ABJ106MAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for JMK107ABJ106MAHT
This table gives cross-reference parts and alternative options found for JMK107ABJ106MAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK107ABJ106MAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM105X5R106M06AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | JMK107ABJ106MAHT vs CM105X5R106M06AN |
SCM10D106MJND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | JMK107ABJ106MAHT vs SCM10D106MJND |
06032B106M5BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | JMK107ABJ106MAHT vs 06032B106M5BP0D |
CS1608X5R106M6R3NRB | Samwha Electronics | Check for Price | CAP,CERAMIC,10UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | JMK107ABJ106MAHT vs CS1608X5R106M6R3NRB |
GRM188R60J106ME84J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | JMK107ABJ106MAHT vs GRM188R60J106ME84J |
CL10A106MQ8NNNL | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel | JMK107ABJ106MAHT vs CL10A106MQ8NNNL |
CL10A106MQ8ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | JMK107ABJ106MAHT vs CL10A106MQ8ANNO |
C1608X5R106MCAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | JMK107ABJ106MAHT vs C1608X5R106MCAS |
CM105X5R106M06KN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | JMK107ABJ106MAHT vs CM105X5R106M06KN |
CL10A106MQ8SNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | JMK107ABJ106MAHT vs CL10A106MQ8SNND |