-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JMK212BJ226MG-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0871
|
Newark | Cap, Mlcc, 0805, 6.3V, X5R, 22Uf,?20%, T&r Rohs Compliant: Yes |Taiyo Yuden JMK212BJ226MG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 51000 |
|
$0.0300 / $0.0320 | Buy Now |
DISTI #
22J1082
|
Newark | Ceramic Capacitor, 22Uf, 6.3V, X5R, 20%, 0805, Full Reel, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden JMK212BJ226MG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
18J2704
|
Newark | Ceramic Capacitor, 22Uf, 6.3V, X5R, 20%, 0805, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mmrohs Compliant: Yes |Taiyo Yuden JMK212BJ226MG-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2490 |
|
$0.0570 / $0.2290 | Buy Now |
DISTI #
JMK212BJ226MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: JMK212BJ226MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 57000 |
|
$0.0267 / $0.0392 | Buy Now |
DISTI #
JMK212BJ226MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: JMK212BJ226MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 138942 |
|
RFQ | ||
|
Bristol Electronics | 22008 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 4955 |
|
$0.0375 / $0.1875 | Buy Now |
|
Ameya Holding Limited | 0805 22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor | 1998000-Authorized Distributor |
|
RFQ | |
DISTI #
SMC-JMK212BJ226MG-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 57343 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMK212BJ226MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK212BJ226MG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for JMK212BJ226MG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK212BJ226MG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21A226MQQGNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | JMK212BJ226MG-T vs CL21A226MQQGNNB |
C0805C226M9PAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | JMK212BJ226MG-T vs C0805C226M9PAL7800 |
225420043781 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | JMK212BJ226MG-T vs 225420043781 |
C0805X5R226M6R3NTH | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | JMK212BJ226MG-T vs C0805X5R226M6R3NTH |
MBASJ21GBB5226MTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | JMK212BJ226MG-T vs MBASJ21GBB5226MTNA18 |
C2012X5R226MCES | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | JMK212BJ226MG-T vs C2012X5R226MCES |
CL21A226MQQANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | JMK212BJ226MG-T vs CL21A226MQQANNP |
C0805X5R226M6R3NRH | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | JMK212BJ226MG-T vs C0805X5R226M6R3NRH |
MMASJ21GBB5226MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | JMK212BJ226MG-T vs MMASJ21GBB5226MTNA01 |
SCM21D226MJNF | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | JMK212BJ226MG-T vs SCM21D226MJNF |