Part Details for JMR0324S15 by XP Power
Overview of JMR0324S15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMR0324S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6285
|
Newark | Dc-Dc Converter, 15V, 0.234A Rohs Compliant: Yes |Xp Power JMR0324S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$21.9600 / $21.9900 | Buy Now |
DISTI #
30AK5384
|
Newark | Dc-Dc Converter, 15V, 0.234A, Power Supply Applications:Ite & Medical, Input Ratio:4:1, Output Power Max:3.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:234Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JMR0324S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1600 / $29.9500 | Buy Now |
DISTI #
1470-JMR0324S15-ND
|
DigiKey | DC/DC CONVERTER 15V 3.5W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
10 In Stock |
|
$29.9500 | Buy Now |
DISTI #
209-JMR0324S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT MEDICAL 3.5W RoHS: Compliant | 7 |
|
$25.1600 / $29.9500 | Buy Now |
DISTI #
73280995
|
RS | Single Output DC-DC Converter, PCB Mount, Medical,3.5W,24Vin, 15Vout, JMR03 Serie | XP Power JMR0324S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8300 / $29.6100 | RFQ |
DISTI #
JMR0324S15
|
TME | Converter: DC/DC, 3.5W, Uin: 9÷36V, Uout: 15VDC, Iout: 234mA, DIP16 Min Qty: 1 | 0 |
|
$28.1400 / $29.0500 | RFQ |
Part Details for JMR0324S15
JMR0324S15 CAD Models
JMR0324S15 Part Data Attributes
|
JMR0324S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JMR0324S15
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |