Part Details for JMSBCB87-3-X by Panduit Corp
Overview of JMSBCB87-3-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMSBCB87-3-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0391
|
Newark | Three-Level Screw On Beam Clamp Bracket Rohs Compliant: Na |Panduit JMSBCB87-3-X (Alternate Part Number: 07498339534 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$121.8000 / $150.9100 | Buy Now |
DISTI #
298-21740-ND
|
DigiKey | CLAMP BRACKET SCREW Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
29 In Stock |
|
$7.9627 / $8.3700 | Buy Now |
DISTI #
JMSBCB87-3-X
|
Avnet Americas | Connector Accessories Clamp Bracket Galvanized Steel Zinc Finish Nature - Bulk (Alt: JMSBCB87-3-X) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.9600 | Buy Now |
DISTI #
644-JMSBCB87-3-X
|
Mouser Electronics | Cable Mounting & Accessories Three-Level Screw On Beam Clamp Bracket RoHS: Compliant | 0 |
|
$12.1300 / $14.3100 | Order Now |
DISTI #
71790580
|
RS | Three-level screw-on beam clamp bracket, 3/4 (19.1mm) thick | Panduit JMSBCB87-3-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3100 / $14.3100 | RFQ |
DISTI #
PANJMSBCB87-3-X
|
Heilind Electronics | THREE-LEVEL SCREW ON BEAM CLAM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Clamp Bracket Galvanized Steel Zinc Finish Nature RoHS: Compliant | 0 |
|
$10.2100 / $11.9100 | Buy Now |
DISTI #
000000000001049419
|
Sager | Cable Mounting & Accessories Three-Level Screw On Beam Clamp Bracket Min Qty: 10 | 0 |
|
$9.3400 / $11.7800 | Buy Now |
Part Details for JMSBCB87-3-X
JMSBCB87-3-X CAD Models
JMSBCB87-3-X Part Data Attributes
|
JMSBCB87-3-X
Panduit Corp
Buy Now
|
Compare Parts:
JMSBCB87-3-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |