Part Details for JMSC-12XLS by TE Connectivity
Overview of JMSC-12XLS by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMSC-12XLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9424
|
Newark | Jmsc-12Xls = M39016/11-043L |Cii Te Connectivity JMSC-12XLS RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6000 / $73.5700 | Buy Now |
DISTI #
2266-JMSC-12XLS-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 36 Weeks Container: Tray MARKETPLACE PRODUCT |
28 In Stock |
|
$71.6400 / $75.8600 | Buy Now |
DISTI #
JMSC-12XLS-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.3106 | Buy Now |
DISTI #
1617127-2
|
Avnet Americas | Electromechanical Relay DPDT 1A 12VDC 850Ohm Through Hole - Bulk (Alt: 1617127-2) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$58.6578 / $70.5882 | Buy Now |
DISTI #
655-JMSC-12XLS
|
Mouser Electronics | Industrial Relays M39016/11-043L RoHS: Compliant | 0 |
|
$73.0500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x10.29x12.52)mm THT Military Relay RoHS: Compliant |
28 Partner Stock |
|
$53.6700 / $86.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$113.4900 | Buy Now |
|
Quest Components | 4 |
|
$118.2188 / $122.9475 | Buy Now | |
DISTI #
000000000003353597
|
Sager | Industrial Relays M39016/11-043L Min Qty: 1 | 0 |
|
$66.2800 / $76.4800 | Buy Now |
DISTI #
C1S757102604631
|
Chip1Stop | Electromechanical Relay 12VDC 850Ohm 1A DPDT(9.4x10.29x12.52)mm THT Military Relay RoHS: Not Compliant | 28 |
|
$70.4000 / $79.3000 | Buy Now |
Part Details for JMSC-12XLS
JMSC-12XLS CAD Models
JMSC-12XLS Part Data Attributes
|
JMSC-12XLS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSC-12XLS
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.014 A | |
Coil Power | 169 mW | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMSC-12XLS
This table gives cross-reference parts and alternative options found for JMSC-12XLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMSC-12XLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMSWD-12XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSC-12XLS vs JMSWD-12XP |
JMSP-12XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSC-12XLS vs JMSP-12XL |
JMSWDD-12XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSC-12XLS vs JMSWDD-12XP |
1617129-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSC-12XLS vs 1617129-1 |
1617131-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSC-12XLS vs 1617131-2 |
1617128-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSC-12XLS vs 1617128-2 |
3-1617569-7 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSC-12XLS vs 3-1617569-7 |
JMSPD-12XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSC-12XLS vs JMSPD-12XL |
1617127-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSC-12XLS vs 1617127-2 |
2-1617108-7 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSC-12XLS vs 2-1617108-7 |