-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.006A (COIL), 36VDC (COIL), 199mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9432
|
Newark | Jmsc-36Xp = M39016/11-037P |Cii Te Connectivity JMSC-36XP RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.6500 / $90.4600 | Buy Now |
DISTI #
JMSC-36XP-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 36V Min Qty: 30 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.9343 | Buy Now |
DISTI #
655-JMSC-36XP
|
Mouser Electronics | Industrial Relays M39016/11-037P | 0 |
|
$91.9200 | Order Now |
|
Onlinecomponents.com | JMSC-36XP = M39016/11-037P | 0 |
|
$67.0700 / $134.6200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
000000000003353601
|
Sager | Industrial Relays M39016/11-037P Min Qty: 1 | 0 |
|
$75.8500 / $87.5200 | Buy Now |
|
Master Electronics | JMSC-36XP = M39016/11-037P | 0 |
|
$67.0700 / $134.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMSC-36XP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSC-36XP
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.006A (COIL), 36VDC (COIL), 199mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.006 A | |
Coil Power | 199 mW | |
Coil Resistance | 6500 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for JMSC-36XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMSC-36XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617132-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.006A (COIL), 36VDC (COIL), 199mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSC-36XP vs 1617132-4 |