Part Details for JMSCD-18XL by TE Connectivity
Overview of JMSCD-18XL by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JMSCD-18XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2615
|
Newark | Jmscd-18Xl=M39016/16-040L |Cii Te Connectivity JMSCD-18XL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3800 / $83.1500 | Buy Now |
DISTI #
83R0248
|
Newark | Relay, Dpdt, 28Vdc, 1A, Contact Configuration:Dpdt, Coil Voltage:18Vdc, Contact Current:1A, Product Range:Jmsd Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity JMSCD-18XL Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.5400 / $80.1100 | Buy Now |
DISTI #
JMSCD-18XL-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 32 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.4141 | Buy Now |
DISTI #
7-1617351-9
|
Avnet Americas | Double Pole Electrically Held Electromechanical Relay DPDT 1A 18VDC 1600Ohm Through Hole - Bulk (Alt: 7-1617351-9) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$59.4484 / $71.5396 | Buy Now |
DISTI #
655-JMSCD-18XL
|
Mouser Electronics | Industrial Relays 18V Micro Min Relay Military RoHS: Not Compliant | 0 |
|
$81.4100 | Order Now |
|
Onlinecomponents.com | JMSCD-18XL=M39016/16-040L | 0 |
|
$62.5400 / $130.9900 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
7-1617351-9
|
Avnet Americas | Double Pole Electrically Held Electromechanical Relay DPDT 1A 18VDC 1600Ohm Through Hole - Bulk (Alt: 7-1617351-9) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$59.4484 / $71.5396 | Buy Now |
DISTI #
TE Connectivity JMSCD-18XL
|
PEI Genesis | Power/Signal Relay 2 Form C | 0 |
|
Buy Now | |
|
Master Electronics | JMSCD-18XL=M39016/16-040L | 0 |
|
$62.5400 / $130.9900 | Buy Now |
Part Details for JMSCD-18XL
JMSCD-18XL CAD Models
JMSCD-18XL Part Data Attributes:
|
JMSCD-18XL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSCD-18XL
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 203mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 203 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |