Part Details for JMSCD-26XP by TE Connectivity
Overview of JMSCD-26XP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMSCD-26XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2618
|
Newark | Jmscd-26Xp = M39016/16-036P |Cii Te Connectivity JMSCD-26XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$76.6200 / $98.7700 | Buy Now |
DISTI #
95X9445
|
Newark | Jmscd-26Xp = M39016/16-036P |Cii Te Connectivity JMSCD-26XP Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.8000 / $82.2500 | Buy Now |
DISTI #
2266-JMSCD-26XP-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 1 Lead time: 37 Weeks Container: Tray MARKETPLACE PRODUCT |
102 In Stock |
|
$73.6200 / $84.8100 | Buy Now |
DISTI #
1122-1087-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5760 / $101.0300 | Buy Now |
DISTI #
655-JMSCD-26XP
|
Mouser Electronics | Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C RoHS: Not Compliant | 1 |
|
$73.6700 / $94.9700 | Buy Now |
DISTI #
70132234
|
RS | RELAY, HIGH PERFORM,26.5VDC,2 FORM C, DPDT,2 C/O,213MW, PC BOAD, M39016/16-036P | TE Connectivity JMSCD-26XP RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$101.0300 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay RoHS: Compliant |
216 In Stock |
|
$59.2600 / $87.9300 | Buy Now |
DISTI #
TE Connectivity JMSCD-26XP
|
PEI Genesis | Power/Signal Relay 2 Form C | 106 |
|
Buy Now | |
DISTI #
000000000003353607
|
Sager | Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C Min Qty: 1 | 0 |
|
$74.0900 / $85.4900 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay RoHS: Compliant |
216 In Stock |
|
$59.2600 / $87.9300 | Buy Now |
Part Details for JMSCD-26XP
JMSCD-26XP CAD Models
JMSCD-26XP Part Data Attributes
|
JMSCD-26XP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSCD-26XP
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 213 mW | |
Coil Resistance | 3300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMSCD-26XP
This table gives cross-reference parts and alternative options found for JMSCD-26XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMSCD-26XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617128-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-26XP vs 1-1617128-1 |
1617167-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-26XP vs 1617167-5 |
1617352-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-26XP vs 1617352-5 |
1-1617128-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-26XP vs 1-1617128-2 |
JMSCDD-26XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-26XP vs JMSCDD-26XP |
JMSCD-26XPS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-26XP vs JMSCD-26XPS |
1-1617127-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-26XP vs 1-1617127-0 |
1617131-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-26XP vs 1617131-5 |
JMSC-26XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-26XP vs JMSC-26XLS |
JMSC-26XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 26.5VDC (COIL), 213mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSCD-26XP vs JMSC-26XP |