Part Details for JMSCT-26XLS by TE Connectivity
Overview of JMSCT-26XLS by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JMSCT-26XLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9459
|
Newark | Jmsct-26Xls = M28776/3-046L |Cii Te Connectivity JMSCT-26XLS RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.6400 / $121.1100 | Buy Now |
DISTI #
JMSCT-26XLS-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 30 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.3977 | Buy Now |
DISTI #
655-JMSCT-26XLS
|
Mouser Electronics | Industrial Relays JMSCT-26XLS = M28776/3-046L | 0 |
|
$123.0700 | Order Now |
|
Onlinecomponents.com | TO-5 DPDT Established Reliability Relay | 0 |
|
$89.8000 / $180.2500 | Buy Now |
DISTI #
000000000003353619
|
Sager | Industrial Relays JMSCT-26XLS = M28776/3-046L | 0 |
|
Buy Now | |
|
Master Electronics | TO-5 DPDT Established Reliability Relay | 0 |
|
$89.8000 / $180.2500 | Buy Now |
Part Details for JMSCT-26XLS
JMSCT-26XLS CAD Models
JMSCT-26XLS Part Data Attributes
|
JMSCT-26XLS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSCT-26XLS
TE Connectivity
Power/Signal Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 213 mW | |
Coil Resistance | 3300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |