Part Details for JMSCT-26XPS by TE Connectivity
Overview of JMSCT-26XPS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMSCT-26XPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9461
|
Newark | Jmsct-26Xps = M28776/3-046P |Cii Te Connectivity JMSCT-26XPS RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.8700 / $208.1200 | Buy Now |
DISTI #
JMSCT-26XPS-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 16 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.0394 | Buy Now |
DISTI #
655-JMSCT-26XPS
|
Mouser Electronics | Low Signal Relays - PCB JMSCT-26XPS = M28776/3-046P RoHS: Compliant | 0 |
|
$213.0400 | Order Now |
|
Onlinecomponents.com | JMSCT-26XPS = M28776/3-046P RoHS: Compliant | 0 |
|
$169.4700 / $354.9500 | Buy Now |
|
Master Electronics | JMSCT-26XPS = M28776/3-046P RoHS: Compliant | 0 |
|
$169.4700 / $354.9500 | Buy Now |
Part Details for JMSCT-26XPS
JMSCT-26XPS CAD Models
JMSCT-26XPS Part Data Attributes
|
JMSCT-26XPS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSCT-26XPS
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 213mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 213 mW | |
Coil Resistance | 3300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |