Part Details for JMSPD-12XL by TE Connectivity
Overview of JMSPD-12XL by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070158-00412XLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Tape and Reel. |
Price & Stock for JMSPD-12XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9471
|
Newark | Jmspd-12Xl=M39016/16-027L |Cii Te Connectivity JMSPD-12XL RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6500 / $82.5100 | Buy Now |
DISTI #
JMSPD-12XL-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 32 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8544 | Buy Now |
DISTI #
6-1617543-2
|
Avnet Americas | Electromechanical Relay DPDT 1A 12VDC 850Ohm Through Hole - Bulk (Alt: 6-1617543-2) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$61.2302 / $73.6838 | Buy Now |
DISTI #
655-JMSPD-12XL
|
Mouser Electronics | Industrial Relays JMSPD-12XL=M39016/16-027L RoHS: Not Compliant | 0 |
|
$83.8500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay RoHS: Compliant | 0 |
|
$62.5400 / $130.9900 | Buy Now |
DISTI #
AMP6-1617543-2
|
Interstate Connecting Components | 0 |
|
$66.8655 / $77.8351 | Buy Now | |
|
Master Electronics | Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay RoHS: Compliant | 0 |
|
$62.5400 / $130.9900 | Buy Now |
Part Details for JMSPD-12XL
JMSPD-12XL CAD Models
JMSPD-12XL Part Data Attributes
|
JMSPD-12XL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSPD-12XL
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.014 A | |
Coil Power | 169 mW | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMSPD-12XL
This table gives cross-reference parts and alternative options found for JMSPD-12XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMSPD-12XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617129-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XL vs 1617129-1 |
1617127-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMSPD-12XL vs 1617127-4 |
HSD-12B | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XL vs HSD-12B |
1617130-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XL vs 1617130-1 |
PRMSC-12X | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XL vs PRMSC-12X |
JMSWD-12XM | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XL vs JMSWD-12XM |
1617169-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XL vs 1617169-1 |
JMSCD-12XM | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XL vs JMSCD-12XM |
1617351 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XL vs 1617351 |
HS-12B | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMSPD-12XL vs HS-12B |