Part Details for JN010 by Knowles Capacitors
Overview of JN010 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JN010
JN010 CAD Models
JN010 Part Data Attributes
|
JN010
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
JN010
Knowles Capacitors
Variable Capacitor, Ceramic, 25V, 0.55pF Min, 1pF Max, Vertical Adjuster, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0706 | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 1 pF | |
Capacitance-Min | 0.55 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.7 mm | |
Manufacturer Series | JN | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | J | |
Size Code | 0706 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.5 mm |