Part Details for JN224-318-MN by Panduit Corp
Overview of JN224-318-MN by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN224-318-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-JN224-318-MN-ND
|
DigiKey | CONN SPLICE 14-24 AWG CRIMP Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2803 | Buy Now |
DISTI #
JN224-318-MN
|
Avnet Americas | WIRE JOINT, NYLON INS, 2 #24 - 2 #16 AWG (Alt: JN224-318-MN) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1800 | Buy Now |
DISTI #
644-JN224-318-MN
|
Mouser Electronics | Panduit Wire Joint, Nylon Ins, 2 #24 - 2 #16 AWG RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PANJN224-318-MN
|
Heilind Electronics | WIRE JOINT, NYLON INS, 2 #24 - 2 #16 AWG, NOT UL LISTED | Americas - 0 in Stock7500 On Order |
|
$0.2308 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Wire Joint, nylon insulated, (2) #24 - (2) #16 AWG, bulk package. RoHS: Compliant | Alternative Product Available |
|
$0.2000 / $0.2330 | Buy Now |
DISTI #
JN224-318-MN
|
TTI | Wire Joint, Nylon Ins, 2 #24 - 2 #16 AWG pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2800 | Buy Now |
DISTI #
000000000007226517
|
Sager | WIRE JOINT, NYLON INS, 2 #24 - 2 #16 AWG Min Qty: 1000 | 0 |
|
$0.1829 / $0.2308 | Buy Now |
|
Master Electronics | Wire Joint, nylon insulated, (2) #24 - (2) #16 AWG, bulk package. RoHS: Compliant | Alternative Product Available |
|
$0.2000 / $0.2330 | Buy Now |