Part Details for JN2V-22-22S-10000 by JAE Electronics
Overview of JN2V-22-22S-10000 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) |
Price & Stock for JN2V-22-22S-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JN2V2222S10000
|
Mouser Electronics | Standard Circular Contacts RoHS: Compliant | 0 |
|
$0.1730 / $0.1770 | Order Now |
DISTI #
JAEJN2V-22-22S-10000
|
Heilind Electronics | Americas - 0 in Stock |
|
$2,050.1077 / $2,082.1406 | Buy Now |