Part Details for JN418-212-CN by Panduit Corp
Overview of JN418-212-CN by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN418-212-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-JN418-212-CN-ND
|
DigiKey | CONN SPLICE 12-18 AWG CRIMP Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8827 | Buy Now |
DISTI #
JN418-212-CN
|
Avnet Americas | WIRE JOINT, NYLON INS, 4 #18 - 2 #12 AWG (Alt: JN418-212-CN) Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5400 | Buy Now |
DISTI #
PANJN418-212-CN
|
Heilind Electronics | Wire Joint, Nylon Ins, 4 #18 - 2 #12 AWG, Not UL listed | Americas - 0 in Stock |
|
$0.7188 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Wire Joint, nylon insulated, 4 #18 - 2 #12 AWG, standard package. RoHS: Compliant | 0 |
|
$0.6100 / $0.7200 | Buy Now |
DISTI #
JN418-212-CN
|
TTI | Wire Joint, Nylon Ins, 4 #18 - 2 #12 AWG pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
000000000007226518
|
Sager | WIRE JOINT, NYLON INS, 4 #18 - 2 #12 AWG Min Qty: 100 | 0 |
|
$0.5679 / $0.7419 | Buy Now |
Part Details for JN418-212-CN
JN418-212-CN CAD Models
JN418-212-CN Part Data Attributes
|
JN418-212-CN
Panduit Corp
Buy Now
|
Compare Parts:
JN418-212-CN
Panduit Corp
|
Samacsys Manufacturer | Panduit |