Part Details for JN5148/001,518 by NXP Semiconductors
Overview of JN5148/001,518 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Robotics and Drones
Price & Stock for JN5148/001,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JN5148/001,518
|
Avnet Americas | - Tape and Reel (Alt: JN5148/001,518) RoHS: Compliant Min Qty: 83 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5894 Partner Stock |
|
RFQ | |
|
Rochester Electronics | IC RF TXRX+MCU 802.15.4 56-VFQFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 5894 |
|
$3.7500 / $4.4100 | Buy Now |
Part Details for JN5148/001,518
JN5148/001,518 CAD Models
JN5148/001,518 Part Data Attributes
|
JN5148/001,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JN5148/001,518
NXP Semiconductors
32-bit MCU and IEEE802.15.4 transceiver QFN 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 56 | |
Manufacturer Package Code | SOT684-10 | |
Reach Compliance Code | unknown | |
Bit Size | 32 | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |