-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JN517x - IEEE802.15.4 Wireless Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JN5179/001K-ND
|
DigiKey | JN5179 - ZigBee and IEEE802.15.4 Min Qty: 71 Container: Bulk MARKETPLACE PRODUCT |
117 In Stock |
|
$4.2500 | Buy Now |
DISTI #
JN5169XK020UL-ND
|
DigiKey | RX TXRX MODULE 802.15.4 CHIP SMD Min Qty: 2450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5179 | Buy Now |
DISTI #
JN5179/001K
|
Avnet Americas | MCU 32-Bit JN51 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 8-Pin SOT618 - Trays (Alt: JN5179/001K) Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2687 / $3.7510 | Buy Now |
DISTI #
771-JN5179/001K
|
Mouser Electronics | RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 512 kB Flash, 32 kB RAM RoHS: Compliant | 0 |
|
$3.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$3.2700 | Buy Now |
|
Rochester Electronics | JN5179 - ZigBee and IEEE802.15.4 Module RF Transcievers RoHS: Compliant Status: Active Min Qty: 1 | 117 |
|
$3.6500 / $4.3000 | Buy Now |
DISTI #
JN5179/001K
|
Avnet Americas | MCU 32-Bit JN51 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 8-Pin SOT618 - Trays (Alt: JN5179/001K) Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2687 / $3.7510 | Buy Now |
|
Flip Electronics | Stock | 2350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JN5179/001K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JN5179/001K
NXP Semiconductors
JN517x - IEEE802.15.4 Wireless Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Manufacturer Package Code | SOT618-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |