Part Details for JNJ-LTJR0102W60/10MIL/620-625NM by JNJ OPTOELECTRONICS
Results Overview of JNJ-LTJR0102W60/10MIL/620-625NM by JNJ OPTOELECTRONICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JNJ-LTJR0102W60/10MIL/620-625NM Information
JNJ-LTJR0102W60/10MIL/620-625NM by JNJ OPTOELECTRONICS is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JNJ-LTJR0102W60/10MIL/620-625NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20mA Colorless Transparent Lens 2000mcd -40~+100 620nm~630nm Red 60 1.8V~2.4V SMD2835 LED Indication - Discrete ROHS | 3680 |
|
$0.0197 / $0.0362 | Buy Now |
|
LCSC | 20mA Colorless Transparent Lens 2000mcd -40+100 620nm630nm Red 60 1.8V2.4V SMD2835 LED Indication - Discrete ROHS | 3680 |
|
$0.0185 / $0.0340 | Buy Now |