Part Details for JNW350R641-TZ by OmniOn Power Inc
Overview of JNW350R641-TZ by OmniOn Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JNW350R641-TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005001927
|
Sager | Isolated DC/DC Converters - Chassis Mount 350W 48V-28V 12.5A 3.68pin Tunable Loop | 0 |
|
Buy Now |