Part Details for JP131HBC75RBL20 by Panduit Corp
Overview of JP131HBC75RBL20 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP131HBC75RBL20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W8053
|
Newark | J-Pro Cable Support System Hammer-On Bea |Panduit JP131HBC75RBL20 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $11.7500 | Buy Now |
DISTI #
JP131HBC75RBL20-ND
|
DigiKey | CBL SUPPORT J-HOOK BLACK BEAM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6698 | Buy Now |
DISTI #
JP131HBC75RBL20
|
Avnet Americas | SINGLE-LEVEL SCREW ON BEAM CLAMP BRACKET - Bulk (Alt: JP131HBC75RBL20) Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$522.6400 | Buy Now |
DISTI #
644-JP131HBC75RBL20
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Hammer-On Bea RoHS: Compliant | 0 |
|
$7.3900 / $9.6200 | Order Now |
DISTI #
PANJP131HBC75RBL20
|
Heilind Electronics | J-PRO CABLE SUPPORT SYSTEM HAM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J-pro™ cable support system, with hammer-on beam clamp for use with flanges 9/16" – 3/4" (14.3mm – 19.1mm) thick, rotates 360 degrees, 1.31" (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity. | 200 Factory Stock |
|
$5.9600 / $6.9500 | Buy Now |
DISTI #
000000000003919355
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Hammer-On Bea Min Qty: 50 | 0 |
|
$5.4500 / $6.2000 | Buy Now |
|
Master Electronics | J-pro™ cable support system, with hammer-on beam clamp for use with flanges 9/16" – 3/4" (14.3mm – 19.1mm) thick, rotates 360 degrees, 1.31" (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity. | 200 Factory Stock |
|
$5.9600 / $6.9500 | Buy Now |