Part Details for JP131W-L4 by Panduit Corp
Overview of JP131W-L4 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP131W-L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X5987
|
Newark | J-Pro 1.31" Cable Support System Wall Mo |Panduit JP131W-L4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$2.4900 | Buy Now |
|
Onlinecomponents.com | J-PRO Cable support system, for wall mount applications, one 1/4 (M6) mounting hole for user supplied screw, 1.31 (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000004952864
|
Sager | Cable Mounting & Accessories J-Pro 1.31 Cbl Supp System Wall Mount | 0 |
|
Buy Now |
Part Details for JP131W-L4
JP131W-L4 CAD Models
JP131W-L4 Part Data Attributes
|
JP131W-L4
Panduit Corp
Buy Now
|
Compare Parts:
JP131W-L4
Panduit Corp
|
Samacsys Manufacturer | Panduit |