Part Details for JP131W-L5 by Panduit Corp
Overview of JP131W-L5 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP131W-L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-JP131W-L5
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Wall Mount G RoHS: Compliant | 0 |
|
$2.7500 / $3.4300 | Order Now |
|
Onlinecomponents.com | J-pro™ cable support system, for wall mount applications, one 1/4" (M6) mounting hole for user supplied screw, 1.31" (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, green, 50 pc. package quantity. RoHS: Compliant | 0 |
|
$3.2800 / $3.6500 | Buy Now |
DISTI #
000000000003100560
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Wall Mount G | 0 |
|
Buy Now |