Part Details for JP131WP2B-L6 by Panduit Corp
Overview of JP131WP2B-L6 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP131WP2B-L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | J-pro™ cable support system, for powder actuated installation on walls, one 5/32" (M4) mounting hole for user supplied fasteners, 1.31" (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity. RoHS: Compliant | Alternative Product Available |
|
$3.8500 / $4.4900 | Buy Now |
DISTI #
000000000005636910
|
Sager | Conduit Fittings & Accessories J-PRO J-Hook for 1.31 bundle with 2-hol | 0 |
|
Buy Now | |
|
Master Electronics | J-pro™ cable support system, for powder actuated installation on walls, one 5/32" (M4) mounting hole for user supplied fasteners, 1.31" (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity. RoHS: Compliant | Alternative Product Available |
|
$3.8500 / $4.4900 | Buy Now |
Part Details for JP131WP2B-L6
JP131WP2B-L6 CAD Models
JP131WP2B-L6 Part Data Attributes
|
JP131WP2B-L6
Panduit Corp
Buy Now
|
Compare Parts:
JP131WP2B-L6
Panduit Corp
|
Samacsys Manufacturer | Panduit |