Part Details for JP520S by TTM Technologies
Overview of JP520S by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP520S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-JP520SCT-ND
|
DigiKey | RF DIR COUPLER 2GHZ-2.3GHZ PICO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
175 In Stock |
|
$1.8375 / $4.1600 | Buy Now |
DISTI #
JP520S-CT
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 1833 |
|
$2.0300 / $3.8600 | Buy Now |
DISTI #
JP520S-REEL
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.9500 / $2.0300 | Buy Now |
Part Details for JP520S
JP520S CAD Models
JP520S Part Data Attributes
|
JP520S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
JP520S
TTM Technologies
Directional Coupler, 2000MHz Min, 2300MHz Max, 0.25dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.98 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - immersion | |
VSWR-Max | 1.22 |
Alternate Parts for JP520S
This table gives cross-reference parts and alternative options found for JP520S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JP520S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JP520S | Directional Coupler, 2000MHz Min, 2300MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4 | Anaren Microwave | JP520S vs JP520S |