Part Details for JPK0912-390K-A by Jantek Electronics Co.
Overview of JPK0912-390K-A by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JPK0912-390K-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JPK0912-390K-A
|
TME | Inductor: wire, THT, 39uH, Ioper: 3.5A, 80.97mΩ, ±10%, Ø10.5x13.5mm Min Qty: 1000 | 0 |
|
$0.1460 | RFQ |