Part Details for JPL26B/U-B by NKK Switches
Overview of JPL26B/U-B by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for JPL26B/U-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0268
|
Newark | Pb Sw, Dpst, 16A, 250Vac, Panel, Ivory, Product Range:Jp Series, Panel Cutout Diameter:-, Contact Configuration:Dpst, Switch Operation:Off-On, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:Ivory, Contact Voltage Vdc:- Rohs Compliant: Yes |Nkk Switches JPL26B/U-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $24.9500 | Buy Now |
DISTI #
JPL26B/U-B-ND
|
DigiKey | SWITCH PUSH DPST 16A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
22 In Stock |
|
$11.1922 / $16.4600 | Buy Now |
DISTI #
633-JPL26B/U-B
|
Mouser Electronics | Pushbutton Switches DPST OFF-ON TV8 RTED WHT CAP W/UL MARKING RoHS: Compliant | 0 |
|
$11.1900 / $16.4600 | Order Now |
DISTI #
V99:2348_06910376
|
Arrow Electronics | Switch Push Button ON OFF DPST Rectangular Button 16A 250VAC Alternate Contact Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1843 | Americas - 7 |
|
$5.2060 | Buy Now |
DISTI #
70364570
|
RS | Switch, International Pushbutton, DPST, OFF-ON, TV-8 Rated, Flat, W/O Cap,16A,125VAC | NKK Switches JPL26B/U-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4500 / $16.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.2200 | Buy Now |
DISTI #
63304101
|
Verical | Switch Push Button ON OFF DPST Rectangular Button 16A 250VAC Alternate Contact Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 1843 | Americas - 7 |
|
$5.2060 | Buy Now |
DISTI #
JPL26B/U-B
|
TTI | Pushbutton Switches DPST OFF-ON TV8 RTED WHT CAP W/UL MARKING Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$12.7100 / $16.5100 | Buy Now |
|
Powell Electronics | POWER PUSCHBUTTON/SANP-IN Min Qty: 1 | 22 |
|
$10.2000 / $15.4100 | Buy Now |
Part Details for JPL26B/U-B
JPL26B/U-B CAD Models
JPL26B/U-B Part Data Attributes:
|
JPL26B/U-B
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JPL26B/U-B
NKK Switches
Special Switch, DPST, Off-on, Momentary, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Material | POLYAMIDE | |
Actuator Travel | 3.302 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 21.209 mm | |
Body Height | 27.5082 mm | |
Body Length or Diameter | 30.988 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | MALAMINE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.283 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for JPL26B/U-B
This table gives cross-reference parts and alternative options found for JPL26B/U-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JPL26B/U-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPL26B/U | Special Switch, DPST, Off-on, Momentary, Quick Connect Terminal, Panel Mount, | NKK Switches | JPL26B/U-B vs JPL26B/U |