There are no models available for this part yet.
Overview of JPS10-1Y by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JPS10-1Y by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
655-JPS10-1Y
|
Mouser Electronics | Solid State Relays - Industrial Mount RoHS: Not Compliant | 0 |
|
$1,905.4600 | Order Now | |
Onlinecomponents.com | Relay SSR 16mA 32V DC-IN 25A 250V AC-OUT | 0 |
|
$1,578.8300 / $4,118.9700 | Buy Now | ||
Master Electronics | Relay SSR 16mA 32V DC-IN 25A 250V AC-OUT | 0 |
|
$1,578.8300 / $4,118.9700 | Buy Now |
CAD Models for JPS10-1Y by TE Connectivity
Related Parts for JPS10-1Y
-
TPSD336K035R0200Fixed Capacitors
-
HTST-110-01-L-DHeaders and Edge Type Connectors
-
JANTXV2N2218ASmall Signal Bipolar Transistors
-
KA317TULinear Regulator ICs
-
JRW065A0Y1Power Supply Modules
-
JANTXV1N6118ATransient Suppressors
-
JANTXV1N4467Zener Diodes
-
JQ1A-B-9V-FPower/Signal Relays
-
JKS-100Electric Fuses