Part Details for JQ1AP-12V-F by Panasonic Electronic Components
Overview of JQ1AP-12V-F by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JQ1AP-12V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70158351
|
RS | Relay, E-Mech, Gen Purp, SPST-NO, Cur-Rtg 10 A (NO), 3 A (NC), Ctrl-V 12DC, PCB Mnt | Panasonic Electronic Components JQ1AP-12V-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.5600 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 720Ohm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Power Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Chip1Cloud | RELAY GEN PURPOSE SPST 10A 12V | 6000 |
|
RFQ | |
|
Ozdisan Elektronik | RELAY POWER 10A 12VDC 1FormA PANASONIC | 0 |
|
$0.6355 / $0.7308 | RFQ |
|
Perfect Parts Corporation | 10106 |
|
RFQ |
Part Details for JQ1AP-12V-F
JQ1AP-12V-F CAD Models
JQ1AP-12V-F Part Data Attributes
|
JQ1AP-12V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JQ1AP-12V-F
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 10 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@110VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20mm x 10mm x 16mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |