Part Details for JQ1AP-12V by Panasonic Electronic Components
Overview of JQ1AP-12V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JQ1AP-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | RELAY GEN PURPOSE SPST 10A 12V | 3500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 39 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for JQ1AP-12V
JQ1AP-12V CAD Models
JQ1AP-12V Part Data Attributes
|
JQ1AP-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JQ1AP-12V
Panasonic Electronic Components
Electromechanical Relay,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 10 mm | |
Body Height | 15.6 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@110VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20mm x 10mm x 15.6mm | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Relay Form | 1 FORM A | |
Relay Function | SPDT | |
Release Time | 10 ms | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |