Part Details for JQH453226A-221 by Jantek Electronics Co.
Overview of JQH453226A-221 by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JQH453226A-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JQH453226A-221
|
TME | Inductor: wire, SMD, 1812, 220uH, 110mA, 4Ω, -30÷105°C Min Qty: 20000 | 0 |
|
$0.1610 | RFQ |