Part Details for JR13WCCA-6(72) by Hirose Electric Co Ltd
Overview of JR13WCCA-6(72) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR13WCCA-6(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1127
|
Newark | Strain Relief, Size 13, Circular Conn, Connector Shell Size:13, Cable Diameter Max:6Mm, Strain Relief Material:-, Product Range:Jr-W Series, For Use With:Jr-W Series Shell Size 13 Waterproof Plug Connectors, Svhc:No Svhc Rohs Compliant: Yes |Hirose(Hrs) JR13WCCA-6(72) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
66AK7218
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR13WCCA-6(72) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $7.4000 | Buy Now |
DISTI #
H122459-ND
|
DigiKey | CONN STRAIN RELIEF 13 SILVER Min Qty: 1 Lead time: 16 Weeks Container: Bag |
12 In Stock |
|
$4.6238 / $7.9300 | Buy Now |
DISTI #
JR13WCCA-6(72)
|
Avnet Americas | Cable Clamp for JR-W Series Waterproof Circular Connectors Polyphenylene Sulfide Black Bag - Bag (Alt: JR13WCCA-6(72)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR13WCCA672
|
Mouser Electronics | Standard Circular Connector CABLE CLAMP 6MM RoHS: Compliant | 1635 |
|
$4.6100 / $7.9100 | Buy Now |
DISTI #
JR13WCCA-6(72)
|
Avnet Americas | Cable Clamp for JR-W Series Waterproof Circular Connectors Polyphenylene Sulfide Black Bag - Bag (Alt: JR13WCCA-6(72)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JR13WCCA-6-72
|
TME | JR13WCCA-6(72) Min Qty: 300 | 0 |
|
$4.8000 | RFQ |
DISTI #
JR13WCCA-6(72)
|
Avnet Americas | Cable Clamp for JR-W Series Waterproof Circular Connectors Polyphenylene Sulfide Black Bag - Bag (Alt: JR13WCCA-6(72)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003978689
|
Sager | Standard Circular Connector CABLE CLAMP 6MM Min Qty: 1 | 0 |
|
$5.6700 / $8.4500 | Buy Now |
DISTI #
2929889
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.4154 / $7.9859 | Buy Now |
Part Details for JR13WCCA-6(72)
JR13WCCA-6(72) CAD Models
JR13WCCA-6(72) Part Data Attributes
|
JR13WCCA-6(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR13WCCA-6(72)
Hirose Electric Co Ltd
Connector Accessory, Clamping Item, Silicone Rubber, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Approvals | UL | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | SILICONE RUBBER |