Part Details for JR13WCCA-7(72) by Hirose Electric Co Ltd
Overview of JR13WCCA-7(72) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JR13WCCA-7(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1128
|
Newark | Strain Relief, Size 13, Circular Conn, Connector Shell Size:13, Cable Diameter Max:7Mm, Strain Relief Material:-, Product Range:Jr-W Series, For Use With:Jr-W Series Shell Size 13 Waterproof Plug Connectors, Svhc:No Svhc Rohs Compliant: Yes |Hirose(Hrs) JR13WCCA-7(72) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$8.3000 / $9.3000 | Buy Now |
DISTI #
JR13WCCA-7(72)-ND
|
DigiKey | CONN STRAIN RELIEF 13 SILVER Min Qty: 10 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.1670 | Buy Now |
DISTI #
JR13WCCA-7(72)
|
Avnet Americas | Circular Connector Clamp, 13, 7 mm, JR-W, JR-W Series Shell Size 13 Waterproof Plug Connectors - Bag (Alt: JR13WCCA-7(72)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR13WCCA772
|
Mouser Electronics | Standard Circular Connector CABLE CLAMP 7MM RoHS: Compliant | 68 |
|
$7.1100 / $9.4900 | Buy Now |
DISTI #
JR13WCCA-7(72)
|
Avnet Americas | Circular Connector Clamp, 13, 7 mm, JR-W, JR-W Series Shell Size 13 Waterproof Plug Connectors - Bag (Alt: JR13WCCA-7(72)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JR13WCCA-7-72
|
TME | JR13WCCA-7(72) Min Qty: 300 | 0 |
|
$4.8000 | RFQ |
DISTI #
JR13WCCA-7(72)
|
Avnet Americas | Circular Connector Clamp, 13, 7 mm, JR-W, JR-W Series Shell Size 13 Waterproof Plug Connectors - Bag (Alt: JR13WCCA-7(72)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003978691
|
Sager | Standard Circular Connector CABLE CLAMP 7MM Min Qty: 1 | 0 |
|
$5.6700 / $8.4500 | Buy Now |
DISTI #
2929891
|
element14 Asia-Pacific | STRAIN RELIEF, SIZE 13, CIRCULAR CONN RoHS: Compliant Min Qty: 1 Container: Each | 81 |
|
$7.2393 / $8.0249 | Buy Now |
DISTI #
2929891
|
Farnell | STRAIN RELIEF, SIZE 13, CIRCULAR CONN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 81 |
|
$5.0870 / $7.2922 | Buy Now |
Part Details for JR13WCCA-7(72)
JR13WCCA-7(72) CAD Models
JR13WCCA-7(72) Part Data Attributes
|
JR13WCCA-7(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR13WCCA-7(72)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |