Part Details for JR16WCC-10(71) by Hirose Electric Co Ltd
Overview of JR16WCC-10(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR16WCC-10(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1129
|
Newark | Strain Relief, Size 16, Circular Conn, Connector Shell Size:16, Cable Diameter Max:10Mm, Strain Relief Material:-, Product Range:Jr-W Series, For Use With:Jr-W Series Shell Size 16 Waterproof Plug Connectors, Svhc:Lead ( Rohs Compliant: Yes |Hirose(Hrs) JR16WCC-10(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2800 / $23.9900 | Buy Now |
DISTI #
HR1362-ND
|
DigiKey | CONN CABLE CLAMP SZ16 BLACK M20 Min Qty: 1 Lead time: 16 Weeks Container: Bag |
377 In Stock |
|
$8.9195 / $14.7500 | Buy Now |
DISTI #
JR16WCC-10(71)
|
Avnet Americas | Connector Accessories Cable Clamp Shell Size 16 - Bag (Alt: JR16WCC-10(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR16WCC1071
|
Mouser Electronics | Standard Circular Connector STRAIN RLF JR16 10MM RoHS: Compliant | 40 |
|
$9.7200 / $14.7400 | Buy Now |
|
Future Electronics | 10mm Cable Clamp Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 Container: Box | 0Box |
|
$11.1700 / $11.7300 | Buy Now |
|
Quest Components | 71 |
|
$9.1427 / $14.8260 | Buy Now | |
DISTI #
JR16WCC-10(71)
|
Avnet Americas | Connector Accessories Cable Clamp Shell Size 16 - Bag (Alt: JR16WCC-10(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JR16WCC-10-71
|
TME | JR16WCC-10(71) Min Qty: 200 | 0 |
|
$13.0900 | RFQ |
DISTI #
JR16WCC-10(71)
|
Avnet Americas | Connector Accessories Cable Clamp Shell Size 16 - Bag (Alt: JR16WCC-10(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003978719
|
Sager | Standard Circular Connector STRAIN RLF JR16 10MM Min Qty: 1 | 0 |
|
$11.5300 / $17.1900 | Buy Now |
Part Details for JR16WCC-10(71)
JR16WCC-10(71) CAD Models
JR16WCC-10(71) Part Data Attributes
|
JR16WCC-10(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR16WCC-10(71)
Hirose Electric Co Ltd
Connector Accessory, Clamping Item, Nitrile Rubber,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Approvals | UL | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NITRILE RUBBER |