There are no models available for this part yet.
Overview of JR16WCC-4(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for JR16WCC-4(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7245
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR16WCC-4(71) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 / $20.0000 | Buy Now | |
DISTI #
HR1359-ND
|
DigiKey | CONN CABLE CLAMP SZ16 BLACK M20 Min Qty: 20 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.0810 | Buy Now | |
DISTI #
JR16WCC-4(71)
|
Avnet Americas | Clamp Metal for JR-W Series Waterproof Circular Connectors Polyphenylene Sulfide Black - Bag (Alt: JR16WCC-4(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-JR16WCC471
|
Mouser Electronics | Standard Circular Connector STRAIN RLF JR16 4MM RoHS: Compliant | 39 |
|
$12.2400 / $18.7600 | Buy Now | |
DISTI #
HIRJR16WCC-4(71)
|
Heilind Electronics | 114-2052-6-71 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Waterproof (IP67/IP68) Circular Connectors RoHS: Compliant |
246 Partner Stock |
|
$12.1900 / $17.9500 | Buy Now | ||
DISTI #
36543292
|
Verical | Connector Accessories Clamp Straight Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1701 | Americas - 16 |
|
$14.4729 | Buy Now | |
Quest Components | 12 |
|
$6.6160 / $9.9240 | Buy Now | |||
DISTI #
JR16WCC-4-71
|
TME | JR16WCC-4(71) Min Qty: 500 | 0 |
|
$13.3400 | RFQ | |
DISTI #
000000000003978724
|
Sager | Standard Circular Connector STRAIN RLF JR16 4MM Min Qty: 1 | 0 |
|
$12.5000 / $16.7000 | Buy Now |
CAD Models for JR16WCC-4(71) by Hirose Electric Co Ltd
Part Data Attributes for JR16WCC-4(71) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Approvals
|
UL
|
Assembly Item Name
|
CLAMPING ITEM
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
NITRILE RUBBER
|