There are no models available for this part yet.
Overview of JR16WCC-4(72) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR16WCC-4(72) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7246
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR16WCC-4(72) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6400 / $15.4600 | Buy Now | |
DISTI #
JR16WCC-4(72)
|
Avnet Americas | Clamp Metal for JR-W Series Waterproof Circular Connectors Silicone Rubber Black - Bag (Alt: JR16WCC-4(72)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-JR16WCC-472
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 18 |
|
$9.9800 / $15.1400 | Buy Now | |
DISTI #
HIRJR16WCC-4(72)
|
Heilind Electronics | 114-2052-6-72 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Waterproof (IP67/IP68) Circular Connectors RoHS: Compliant | 0 |
|
$9.2100 / $13.6100 | Buy Now | ||
DISTI #
000000000003978725
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$9.6600 / $12.9000 | Buy Now | |
DISTI #
C1S312300868382
|
Chip1Stop | Connector Accessories RoHS: Compliant pbFree: Yes | 20 |
|
$7.0100 / $9.4600 | Buy Now |
CAD Models for JR16WCC-4(72) by Hirose Electric Co Ltd
Part Data Attributes for JR16WCC-4(72) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Approvals
|
UL
|
Assembly Item Name
|
CLAMPING ITEM
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
SILICONE RUBBER
|