Part Details for JR16WRC(71) by Hirose Electric Co Ltd
Overview of JR16WRC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR16WRC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-2162-4-71
|
Avnet Abacus | Connector Accessories Cap Without Chain (Alt: 114-2162-4-71) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for JR16WRC(71)
JR16WRC(71) CAD Models
JR16WRC(71) Part Data Attributes:
|
JR16WRC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR16WRC(71)
Hirose Electric Co Ltd
Connector Accessory, Cap Item, Nitrile Rubber,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NITRILE RUBBER |