There are no models available for this part yet.
Overview of JR28-RG-4LMP1 by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JR28-RG-4LMP1 by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
458-JR28-RG-4LMP1-ND
|
DigiKey | COMPLETE UNIT GR/R STEADY 2STACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.1600 | Buy Now | |
DISTI #
539-JR28-RG-4LMP1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 30MM 24VAC/DC RG POLE MP CUL STK $ | 0 |
|
$101.0900 / $123.2500 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$116.0500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.8300 / $142.5200 | Buy Now | ||
DISTI #
000000000006287116
|
Sager | Piezo Buzzers & Audio Indicators 30MM 24VAC/DC RG POLE MP CUL STK $ Min Qty: 1 | 0 |
|
$108.3100 / $111.2800 | Buy Now |