Part Details for JRCS016A0S64-HZ by OmniOn Power Inc
Overview of JRCS016A0S64-HZ by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRCS016A0S64-HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-JRCS016A0S64-HZ-ND
|
DigiKey | DC DC CONVERTER 18.5-60 V 400W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
4 In Stock |
|
$68.6964 / $81.3500 | Buy Now |
DISTI #
894-JRCS016A0S64-HZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 400 W non-isolated Buckboost DCDC converter, 18-85 Vin, 18.5-60 Vout, PMbus digital RoHS: Compliant | 0 |
|
$74.8800 / $81.3400 | Order Now |
DISTI #
000000000005726097
|
Sager | Non-Isolated DC/DC Converters 400 W non-isolated Buckboost DCDC converter, 18-85 Vin, 18.5-60 Vout, PMbus digital Min Qty: 1 | 219 |
|
$69.8000 / $74.8600 | Buy Now |