Part Details for JRCS016A0S64-PHZ by OmniOn Power Inc
Overview of JRCS016A0S64-PHZ by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRCS016A0S64-PHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-JRCS016A0S64-PHZ-ND
|
DigiKey | 400 W NON-ISOLATED BUCKBOOST DCD Min Qty: 40 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.3863 | Buy Now |
DISTI #
1600321885A
|
Avnet Americas | Module DC-DC 1-OUT 18.5V to 60V 16A 400W Through Hole 5-Pin Half-Brick - Bulk (Alt: 1600321885A) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0334 / $73.1090 | Buy Now |
DISTI #
894-JRCS016A0S64-PHZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 400 W non-isolated Buckboost DCDC converter, 18-85 Vin, 18.5-60 Vout, PMbus digital RoHS: Compliant | 0 |
|
$73.8300 | Order Now |