Part Details for JRPI0624M-R10N by Jantek Electronics Co.
Overview of JRPI0624M-R10N by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3879MR-1.0/NOPB | Texas Instruments | Micropower 800mA Low Noise ''Ceramic Stable'' Adjustable Voltage Regulator for Low Voltage App. 8-SO PowerPAD -40 to 125 |
Price & Stock for JRPI0624M-R10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRPI0624M-R10N
|
TME | Inductor: wire, SMD, 100nH, ±5%, 7.3x6.6x2.2mm Min Qty: 1500 | 0 |
|
$0.2600 | RFQ |