There are no models available for this part yet.
Overview of JRW48D15-330I by Wall Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8330IDDB#TRPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LTC3330IUH#TRPBF | Analog Devices | Nanopower Buck-Boost DC/DC w/ | |
LTC3330IUH#PBF | Analog Devices | Nanopower Buck-Boost DC/DC w/ |
Price & Stock for JRW48D15-330I by Wall Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 12 |
|
RFQ | ||||
Quest Components | 9 |
|
$51.0120 / $56.6800 | Buy Now |
CAD Models for JRW48D15-330I by Wall Industries Inc
Part Data Attributes for JRW48D15-330I by Wall Industries Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALL INDUSTRIES INC
|
Package Description
|
DIP, DIP18,.8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-MDIP-T18
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.33 A
|
Output Voltage-Max
|
15.15 V
|
Output Voltage-Min
|
14.85 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.8
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
10 W
|
Related Parts for JRW48D15-330I
-
JRW48S15-660Power Supply Modules
-
FDC5661N-F085Power Field-Effect Transistors
-
HTST-110-01-F-DHeaders and Edge Type Connectors
-
MC7818BTGLinear Regulator ICs
-
PFC-W0805LF-03-2002-BFixed Resistors
-
NCV8402ASTT1GPeripheral Drivers
-
74HCT574PWBus Driver/Transceivers
-
SN74LS14NGates
-
N82530-6Serial IO/Communication Controllers