Part Details for JS-223-B by Honeywell Sensing and Control
Overview of JS-223-B by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-223BML | Coilcraft Inc | General Purpose Inductor | |
LPR4012-223BMLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-223BMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for JS-223-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C9410
|
Newark | Subminiature Basic Switch : Rohs Compliant: Yes |Honeywell JS-223-B RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $3.9800 | Buy Now |
DISTI #
785-JS-223-B
|
Mouser Electronics | Switch Actuators STRAIGHT LEVER RoHS: Compliant | 0 |
|
$3.6900 / $9.2600 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™: Auxiliary Actuator, Stainless Steel - No Hdwr/Insulator - Bulk Pkgd RoHS: Compliant |
200 In Stock |
|
$3.6800 / $11.8800 | Buy Now |
DISTI #
62973875
|
Verical | Switch Access Auxiliary Lever Actuator Snap Action Switch Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2226 | Americas - 200 |
|
$5.1090 / $15.4440 | Buy Now |
|
Master Electronics | MICRO SWITCH™: Auxiliary Actuator, Stainless Steel - No Hdwr/Insulator - Bulk Pkgd RoHS: Compliant |
200 In Stock |
|
$3.6800 / $11.8800 | Buy Now |
Part Details for JS-223-B
JS-223-B CAD Models
JS-223-B Part Data Attributes
|
JS-223-B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
JS-223-B
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 0.76mm, Solder Terminal, Steel Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.76 mm | |
Actuator Type | STEEL LEVER | |
Body Breadth | 7.14 mm | |
Body Height | 13.97 mm | |
Body Length or Diameter | 21.03 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.28 N | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |