Part Details for JS-551 by Honeywell Sensing and Control
Overview of JS-551 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for JS-551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C9412
|
Newark | Subminiature Basic Switch |Honeywell JS-551 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$517.4200 / $567.1800 | Buy Now |
DISTI #
480-JS-551-ND
|
DigiKey | SUBMINIATURE BASIC SWITCH Min Qty: 10 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$424.3650 | Buy Now |
DISTI #
785-JS-551
|
Mouser Electronics | Switch Actuators Enclosed SW N.O.DPST RoHS: Not Compliant | 0 |
|
$505.4900 / $513.2300 | Order Now |
DISTI #
71018858
|
RS | Limit Switch, N.O., DPST, Top plunger, Screw Mount | Honeywell JS-551 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$518.3600 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O. DPST Top Plunger Screw 48.93N Linear Screw Mount RoHS: Compliant |
79 On Order |
|
$533.8700 / $568.3900 | Buy Now |
DISTI #
JS-551
|
TTI | Switch Actuators Enclosed SW N.O.DPST Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$465.6400 | Buy Now |
|
Master Electronics | Switch Limit N.O. DPST Top Plunger Screw 48.93N Linear Screw Mount RoHS: Compliant |
79 On Order |
|
$533.8700 / $568.3900 | Buy Now |
Part Details for JS-551
JS-551 CAD Models
JS-551 Part Data Attributes
|
JS-551
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
JS-551
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 28VDC, 4.19mm, Screw Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.19 mm | |
Body Breadth | 21.79 mm | |
Body Height | 34.54 mm | |
Body Length or Diameter | 54.86 mm | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.29 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |