Part Details for JS-555 by Honeywell Sensing and Control
Overview of JS-555 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for JS-555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O. DPST Top Plunger Screw 48.93N Linear Screw Mount |
16 In Stock |
|
$316.9700 / $409.6400 | Buy Now |
|
Master Electronics | Switch Limit N.O. DPST Top Plunger Screw 48.93N Linear Screw Mount |
16 In Stock |
|
$316.9700 / $409.6400 | Buy Now |
Part Details for JS-555
JS-555 CAD Models
JS-555 Part Data Attributes
|
JS-555
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
JS-555
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 28VDC, 4.19mm, Screw Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.19 mm | |
Body Breadth | 21.79 mm | |
Body Height | 34.54 mm | |
Body Length or Diameter | 54.86 mm | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.29 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |