Part Details for JS0204AP4-R by NKK Switches
Overview of JS0204AP4-R by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JS0204AP4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0286
|
Newark | Ultra-Miniature Dip Slide |Nkk Switches JS0204AP4-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.4900 | Buy Now |
DISTI #
JS0204AP4-R-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8235 | Buy Now |
DISTI #
633-JS0204AP4-R
|
Mouser Electronics | DIP Switches / SIP Switches 4 POS SLIDE DIP SMT 25mA TAPE-REEL RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
DISTI #
71048314
|
RS | Switch, SMT DIP Slide, SPST, SMT .100",4 Pos, Extended Act, Gold,25mA,24VDC, Gull, T/R | NKK Switches JS0204AP4-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $1.8200 | RFQ |
|
Future Electronics | JS Series Ultra Mini SPST 4 Position Off-On Surface Mount Slide DIP Switch Reel RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.7900 | Buy Now |
DISTI #
JS0204AP4-R
|
TTI | DIP Switches / SIP Switches 4 POS SLIDE DIP SMT 25mA TAPE-REEL Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6900 / $1.8300 | Buy Now |
Part Details for JS0204AP4-R
JS0204AP4-R CAD Models
JS0204AP4-R Part Data Attributes
|
JS0204AP4-R
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JS0204AP4-R
NKK Switches
JS-Series Ultra-Miniature DIP Switch; Packaging: Tape & Reel (TR); Poles: SPST; no positions: 4; Current Rating: 25mA; Voltage Rating: 24VDC; Actuator Type: Slide (Standard); actuator level: Raised; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.170" (4.33mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.025
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.024 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 6.1976 mm | |
Body Height | 3.7084 mm | |
Body Length or Diameter | 11.0998 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | BRASS | |
Termination Type | SOLDER |