Part Details for JS1-24V by Panasonic Electronic Components
Overview of JS1-24V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for JS1-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.015A (COIL), 24VDC (COIL), 360mW (COIL), 5A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 66 |
|
$3.1200 / $4.6800 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.015A (COIL), 24VDC (COIL), 360mW (COIL), 5A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 40 |
|
$2.3168 / $3.4752 | Buy Now |
Part Details for JS1-24V
JS1-24V CAD Models
JS1-24V Part Data Attributes
|
JS1-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JS1-24V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 16 mm | |
Body Height | 16.4 mm | |
Body Length or Diameter | 22 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@100VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 100 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 22mm x 16mm x 16.4mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |