Part Details for JS1-B-48V by Panasonic Electronic Components
Overview of JS1-B-48V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1294-1BACPZ-RL7 | Analog Devices | -48V POWER MONITOR | |
ADM1294-1AARUZ | Analog Devices | -48V POWER MONITOR | |
ADM1294-1BACPZ | Analog Devices | -48V POWER MONITOR |
Price & Stock for JS1-B-48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-JS1-B-48V
|
Mouser Electronics | General Purpose Relays SPDT 5ADC/10AAC48VDC 6.4KOhm Through Hole RoHS: Compliant | 0 |
|
$1.1100 / $1.4600 | Order Now |
|
Bristol Electronics | 17 |
|
RFQ |